
VJ0603Y222KXBAC | |
|---|---|
DigiKey Part Number  | 720-1970-2-ND - Tape & Reel (TR) 720-1970-1-ND - Cut Tape (CT) 720-1970-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0603Y222KXBAC  | 
Description  | CAP CER 2200PF 100V X7R 0603  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 2200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0603Y222KXBAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.038" (0.97mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.20000 | $2.20 | 
| 10 | $1.29700 | $12.97 | 
| 50 | $0.94140 | $47.07 | 
| 100 | $0.83220 | $83.22 | 
| 500 | $0.64778 | $323.89 | 
| 1,000 | $0.59084 | $590.84 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.40107 | $1,604.28 | 
| 8,000 | $0.37183 | $2,974.64 | 
| 12,000 | $0.37006 | $4,440.72 | 
| 20,000 | $0.36803 | $7,360.60 | 
| 28,000 | $0.36681 | $10,270.68 | 
| 40,000 | $0.36561 | $14,624.40 | 

