VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y222JXACW1BC

DigiKey Part Number
720-VJ0603Y222JXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603Y222JXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603Y222JXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603Y222JXACW1BC
Description
CAP CER 2200PF 50V X7R 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y222JXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.036" (0.92mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,621
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.50600$5.06
50$0.34920$17.46
100$0.30270$30.27
500$0.22322$111.61
1,000$0.19890$198.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.18136$725.44
8,000$0.14907$1,192.56
12,000$0.13942$1,673.04
20,000$0.13486$2,697.20
28,000$0.11234$3,145.52
40,000$0.11187$4,474.80
48,000$0.11164$5,358.72
96,000$0.11086$10,642.56
100,000$0.11081$11,081.00
Manufacturers Standard Package