
VJ0603Y183JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y183JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y183JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y183JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y183JXACW1BC |
Description | CAP CER 0.018UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y183JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71H183JT | KYOCERA AVX | 8,485 | 478-KGM15AR71H183JTCT-ND | $1.15000 | Direct |
| 0603B183J500CT | Walsin Technology Corporation | 7,557 | 1292-1404-1-ND | $1.15000 | Parametric Equivalent |
| C0603C183J5RACTU | KEMET | 549 | 399-C0603C183J5RACTUCT-ND | $3.29000 | Parametric Equivalent |
| CC0603JRX7R9BB183 | YAGEO | 10,178 | 311-4008-1-ND | $0.99000 | Parametric Equivalent |
| GMC10X7R183J50NT | Cal-Chip Electronics, Inc. | 3,990 | 4713-GMC10X7R183J50NTCT-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.52900 | $15.29 |
| 50 | $1.11480 | $55.74 |
| 100 | $0.98820 | $98.82 |
| 500 | $0.77348 | $386.74 |
| 1,000 | $0.70730 | $707.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60819 | $2,432.76 |
| 8,000 | $0.57138 | $4,571.04 |
| 12,000 | $0.55295 | $6,635.40 |
| 20,000 | $0.53252 | $10,650.40 |
| 28,000 | $0.52059 | $14,576.52 |
| 40,000 | $0.50910 | $20,364.00 |

