
0603B183J500CT | |
---|---|
DigiKey Part Number | 1292-1404-2-ND - Tape & Reel (TR) 1292-1404-1-ND - Cut Tape (CT) 1292-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B183J500CT |
Description | CAP CER 0.018UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B183J500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63400 | $6.34 |
50 | $0.44280 | $22.14 |
100 | $0.33420 | $33.42 |
500 | $0.25256 | $126.28 |
1,000 | $0.18209 | $182.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13431 | $537.24 |
8,000 | $0.12472 | $997.76 |