VJ0603Y153JXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 7,710
Unit Price: $2.22000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.44479
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 301
Unit Price: $1.23000
Datasheet

Direct


KYOCERA AVX
In Stock: 14,990
Unit Price: $2.38000
Datasheet

Direct


KYOCERA AVX
In Stock: 4,011
Unit Price: $2.22000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 83,594
Unit Price: $0.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.81568
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,269
Unit Price: $3.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.17296
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.32322
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19528
Datasheet

Parametric Equivalent


KEMET
In Stock: 14,990
Unit Price: $2.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.31409
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.26961
Datasheet
0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y153JXAPW1BC

DigiKey Part Number
VJ0603Y153JXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y153JXAPW1BC
Description
CAP CER 0.015UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y153JXAPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y153JXAACVishay Vitramon7,710720-1965-1-ND$2.22000Upgrade
VJ0603Y153JXAAPVishay Vitramon0VJ0603Y153JXAAP-ND$0.44479Upgrade
VJ0603Y153JXACW1BCVishay Vitramon301720-1837-1-ND$1.23000Parametric Equivalent
KGM15AR71H153JMKYOCERA AVX14,990478-KGM15AR71H153JMCT-ND$2.38000Direct
KGM15AR71H153JTKYOCERA AVX4,011478-KGM15AR71H153JTCT-ND$2.22000Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.19478$2,921.70
Manufacturers Standard Package