
VJ0603Y152KXAPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y152KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y152KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y152KXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y152KXAPW1BC |
Description | CAP CER 1500PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y152KXAPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.38300 | $3.83 |
| 50 | $0.25940 | $12.97 |
| 100 | $0.22350 | $22.35 |
| 500 | $0.16236 | $81.18 |
| 1,000 | $0.14359 | $143.59 |
| 2,500 | $0.12394 | $309.85 |
| 5,000 | $0.11213 | $560.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.09928 | $1,489.20 |
| 30,000 | $0.08689 | $2,606.70 |
| 75,000 | $0.08294 | $6,220.50 |
| 105,000 | $0.08063 | $8,466.15 |
| 150,000 | $0.07842 | $11,763.00 |
| 180,000 | $0.07736 | $13,924.80 |
| 360,000 | $0.07382 | $26,575.20 |
| 375,000 | $0.07364 | $27,615.00 |

