Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0603Y151KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y151KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y151KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y151KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y151KXACW1BC |
Description | CAP CER 150PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y151KXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.40800 | $4.08 |
| 50 | $0.28220 | $14.11 |
| 100 | $0.24230 | $24.23 |
| 500 | $0.17704 | $88.52 |
| 1,000 | $0.15689 | $156.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12687 | $507.48 |
| 8,000 | $0.11575 | $926.00 |
| 12,000 | $0.11019 | $1,322.28 |
| 20,000 | $0.10403 | $2,080.60 |
| 28,000 | $0.10043 | $2,812.04 |
| 40,000 | $0.09697 | $3,878.80 |
| 48,000 | $0.09534 | $4,576.32 |
| 96,000 | $0.08982 | $8,622.72 |
| 100,000 | $0.08953 | $8,953.00 |


