VJ0603Y122KXBAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.51581
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.50467
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.63674
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.62342
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.59006
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.57757
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.31055
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.31794
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.25864
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.25245
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $2.13861
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.42835
Datasheet

Direct


KEMET
In Stock: 7,285
Unit Price: $2.37000
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y122KXBAC

DigiKey Part Number
VJ0603Y122KXBAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y122KXBAC
Description
CAP CER 1200PF 100V X7R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1200 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y122KXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.43805$3,504.40