VJ0603Y121KXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.09925
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.04895
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.99480
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.88186
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.40228
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.36159
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.81379
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.71862
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.49730
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.45527
Datasheet

Similar


Vishay Vitramon
In Stock: 7,556
Unit Price: $2.22000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.44538
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.18302
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.22771
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y121KXBCW1BC

DigiKey Part Number
VJ0603Y121KXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y121KXBCW1BC
Description
CAP CER 120PF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y121KXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.26524$1,060.96
Manufacturers Standard Package