Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A121GXCAC | |
|---|---|
DigiKey Part Number | VJ0603A121GXCAC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A121GXCAC |
Description | CAP CER 120PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±2% 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A121GXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0603A121GBCAR31G | Vishay Vitramon | 0 | GA0603A121GBCAR31G-ND | $1.31107 | Parametric Equivalent |
| GA0603A121GBCAT31G | Vishay Vitramon | 0 | GA0603A121GBCAT31G-ND | $1.32980 | Parametric Equivalent |
| GA0603A121GXCAC31G | Vishay Vitramon | 0 | GA0603A121GXCAC31G-ND | $1.06234 | Parametric Equivalent |
| GA0603A121GXCAP31G | Vishay Vitramon | 0 | GA0603A121GXCAP31G-ND | $1.04637 | Parametric Equivalent |
| VJ0603A121GLCAJ32 | Vishay Vitramon | 0 | 720-VJ0603A121GLCAJ32TR-ND | $4.06775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $2.97120 | $23,769.60 |




