
VJ0603Y104KXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y104KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y104KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y104KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y104KXACW1BC |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y104KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603BB104K500YT | Knowles Novacap | 7,517 | 1763-1174-1-ND | $125.80000 | Direct |
| CC0603KPX7R9BB104 | YAGEO | 96,664 | 311-3567-1-ND | $9.32000 | Direct |
| CC0603KRX7R9BB104 | YAGEO | 2,051,455 | 311-1344-1-ND | $9.32000 | Direct |
| CML0603X7R104KT50V | Stackpole Electronics Inc | 41,959 | 738-CML0603X7R104KT50VCT-ND | $9.32000 | Direct |
| LD035C104KAB2A\500 | KYOCERA AVX | 1,660 | 478-LD035C104KAB2A\500CT-ND | $109.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.92900 | $9.29 |
| 50 | $0.66260 | $33.13 |
| 100 | $0.58040 | $58.04 |
| 500 | $0.44182 | $220.91 |
| 1,000 | $0.39915 | $399.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.33536 | $1,341.44 |
| 8,000 | $0.31169 | $2,493.52 |
| 12,000 | $0.29984 | $3,598.08 |
| 20,000 | $0.28671 | $5,734.20 |
| 28,000 | $0.27903 | $7,812.84 |
| 40,000 | $0.27165 | $10,866.00 |

