0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD035C104KAB2A\500

DigiKey Part Number
478-LD035C104KAB2A\500TR-ND - Tape & Reel (TR)
478-LD035C104KAB2A\500CT-ND - Cut Tape (CT)
478-LD035C104KAB2A\500DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD035C104KAB2A\500
Description
CAP CER 0.1UF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD035C104KAB2A\500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.22000$9.22
10$5.94800$59.48
50$4.66660$233.33
100$4.27020$427.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.67246$1,836.23
1,000$3.46133$3,461.33
1,500$3.35559$5,033.39
2,500$3.23844$8,096.10
3,500$3.16993$11,094.75
5,000$3.10402$15,520.10
6,000$3.07279$18,436.74
12,000$2.96763$35,611.56
12,500$2.96204$37,025.50
Manufacturers Standard Package