
VJ0603Y103KXXAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103KXXACTR-ND - Tape & Reel (TR) 720-VJ0603Y103KXXACCT-ND - Cut Tape (CT) 720-VJ0603Y103KXXACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103KXXAC |
Description | CAP CER 10000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103KXXAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.19100 | $11.91 |
| 50 | $0.86000 | $43.00 |
| 100 | $0.75790 | $75.79 |
| 500 | $0.58692 | $293.46 |
| 1,000 | $0.53422 | $534.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.41827 | $1,673.08 |
| 8,000 | $0.35475 | $2,838.00 |
| 12,000 | $0.34026 | $4,083.12 |
| 20,000 | $0.33837 | $6,767.40 |
| 28,000 | $0.32454 | $9,087.12 |
| 40,000 | $0.32345 | $12,938.00 |
| 48,000 | $0.32293 | $15,500.64 |
| 96,000 | $0.32112 | $30,827.52 |
| 100,000 | $0.32102 | $32,102.00 |

