
VJ0603Y103KXAPW1BC | |
|---|---|
DigiKey Part Number  | 720-VJ0603Y103KXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y103KXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y103KXAPW1BCDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0603Y103KXAPW1BC  | 
Description  | CAP CER 10000PF 50V X7R 0603  | 
Manufacturer Standard Lead Time  | 32 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0603Y103KXAPW1BC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 10 | $0.38300 | $3.83 | 
| 50 | $0.25940 | $12.97 | 
| 100 | $0.22350 | $22.35 | 
| 500 | $0.14652 | $73.26 | 
| 1,000 | $0.12083 | $120.83 | 
| 2,500 | $0.10348 | $258.70 | 
| 5,000 | $0.10213 | $510.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15,000 | $0.07882 | $1,182.30 | 
| 30,000 | $0.07807 | $2,342.10 | 
| 45,000 | $0.07767 | $3,495.15 | 
| 75,000 | $0.07722 | $5,791.50 | 
| 105,000 | $0.07695 | $8,079.75 | 
| 150,000 | $0.07669 | $11,503.50 | 
| 180,000 | $0.07656 | $13,780.80 | 
| 360,000 | $0.07382 | $26,575.20 | 
| 375,000 | $0.07364 | $27,615.00 | 

