
VJ0603Y103KXAAC | |
|---|---|
DigiKey Part Number  | 720-1376-2-ND - Tape & Reel (TR) 720-1376-1-ND - Cut Tape (CT) 720-1376-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0603Y103KXAAC  | 
Description  | CAP CER 10000PF 50V X7R 0603  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Detailed Description  | 10000 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0603Y103KXAAC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±10%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 150°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.036" (0.92mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 10 | $0.90600 | $9.06 | 
| 50 | $0.64280 | $32.14 | 
| 100 | $0.56290 | $56.29 | 
| 500 | $0.42946 | $214.73 | 
| 1,000 | $0.38834 | $388.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.28912 | $1,156.48 | 
| 8,000 | $0.26919 | $2,153.52 | 
| 12,000 | $0.25928 | $3,111.36 | 
| 20,000 | $0.25774 | $5,154.80 | 
| 28,000 | $0.24835 | $6,953.80 | 
| 40,000 | $0.24747 | $9,898.80 | 
| 48,000 | $0.24704 | $11,857.92 | 
| 96,000 | $0.24558 | $23,575.68 | 

