Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0603Y103JXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0603Y103JXJACTR-ND - Tape & Reel (TR) 720-VJ0603Y103JXJACCT-ND - Cut Tape (CT) 720-VJ0603Y103JXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103JXJAC |
Description | CAP CER 10000PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103JXJAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.26500 | $12.65 |
| 50 | $0.91540 | $45.77 |
| 100 | $0.80930 | $80.93 |
| 500 | $0.62870 | $314.35 |
| 1,000 | $0.57305 | $573.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.48974 | $1,958.96 |
| 8,000 | $0.45881 | $3,670.48 |
| 12,000 | $0.44333 | $5,319.96 |
| 20,000 | $0.42618 | $8,523.60 |
| 28,000 | $0.41615 | $11,652.20 |
| 40,000 | $0.40650 | $16,260.00 |
| 48,000 | $0.40193 | $19,292.64 |
| 96,000 | $0.38654 | $37,107.84 |
| 100,000 | $0.38572 | $38,572.00 |





