
VJ0603Y102JXXCW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y102JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y102JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y102JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y102JXXCW1BC |
Description | CAP CER 1000PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y102JXXCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73500 | $7.35 |
50 | $0.51620 | $25.81 |
100 | $0.45010 | $45.01 |
500 | $0.33918 | $169.59 |
1,000 | $0.30503 | $305.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.25865 | $1,034.60 |
8,000 | $0.23502 | $1,880.16 |
12,000 | $0.22540 | $2,704.80 |
20,000 | $0.21505 | $4,301.00 |
28,000 | $0.19770 | $5,535.60 |
40,000 | $0.19697 | $7,878.80 |
48,000 | $0.19662 | $9,437.76 |
96,000 | $0.19079 | $18,315.84 |
100,000 | $0.19029 | $19,029.00 |