VJ0603A5R6BXJPW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.41208
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.35764
Datasheet

Upgrade


Vishay Vitramon
In Stock: 7,897
Unit Price: $1.72000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.29491
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.41252
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.35939
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.33987
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.49660
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.06642
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A5R6BXJPW1BC

DigiKey Part Number
720-VJ0603A5R6BXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A5R6BXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0603A5R6BXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A5R6BXJPW1BC
Description
CAP CER 5.6PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A5R6BXJPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.72000$1.72
10$0.96400$9.64
50$0.69100$34.55
100$0.60610$60.61
500$0.46400$232.00
1,000$0.42021$420.21
2,500$0.37404$935.10
5,000$0.34625$1,731.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.31194$4,679.10
30,000$0.29516$8,854.80
45,000$0.28675$12,903.75
75,000$0.27744$20,808.00
105,000$0.27199$28,558.95
150,000$0.26675$40,012.50
180,000$0.26427$47,568.60
Manufacturers Standard Package