VJ0603V105MXQPW1BC is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 121,631
Unit Price: $2.30000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,464
Unit Price: $2.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8,059
Unit Price: $2.96000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 263,007
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28,201
Unit Price: $3.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 117,209
Unit Price: $3.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 38,141
Unit Price: $1.89000
Datasheet

Upgrade


Knowles Novacap
In Stock: 2,987
Unit Price: $21.62000
Datasheet

Upgrade


Knowles Novacap
In Stock: 9,909
Unit Price: $14.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 79,967
Unit Price: $1.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 201,439
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54,613
Unit Price: $1.40000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 737,578
Unit Price: $0.99000
Datasheet
1 µF ±20% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603V105MXQPW1BC

DigiKey Part Number
720-1674-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603V105MXQPW1BC
Description
CAP CER 1UF 10V Y5V 0603
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603V105MXQPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (88)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06033C105KAT2AKYOCERA AVX121,631478-10046-1-ND$2.30000Upgrade
06033C105KAT4AKYOCERA AVX7,464478-11508-1-ND$2.55000Upgrade
06033C105MAT2AKYOCERA AVX8,059478-11509-1-ND$2.96000Upgrade
06033D105KAT2AKYOCERA AVX263,007478-KGM15BR51E105KTCT-ND$0.99000Upgrade
06033D105MAT2AKYOCERA AVX28,201478-KGM15BR51E105MTCT-ND$3.54000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types