22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603G226MXYCW1BC

DigiKey Part Number
720-VJ0603G226MXYCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603G226MXYCW1BCCT-ND - Cut Tape (CT)
720-VJ0603G226MXYCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603G226MXYCW1BC
Description
CAP CER 22UF 6.3V X5R 0603
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603G226MXYCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603MRX5R5BB226YAGEO285,522311-1815-1-ND$2.30000Direct
CC0603MRX5R6BB226YAGEO43,702311-1819-1-ND$5.59000Upgrade
GRM188R61A226ME15JMurata Electronics169,073490-GRM188R61A226ME15JCT-ND$1.32000Upgrade
C0603C226M9PACTUKEMET4,942399-C0603C226M9PACTUCT-ND$5.34000Parametric Equivalent
C1608X5R0J226M080ACTDK407,001445-8028-1-ND$2.38000Parametric Equivalent
In-Stock: 2,088
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.26100$22.61
50$1.68380$84.19
100$1.50450$150.45
500$1.20362$601.81
1,000$1.11072$1,110.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.60132$2,405.28
8,000$0.56482$4,518.56
12,000$0.54654$6,558.48
20,000$0.52628$10,525.60
28,000$0.51444$14,404.32
40,000$0.50305$20,122.00
Manufacturers Standard Package