
VJ0603D680FXPAJ | |
---|---|
DigiKey Part Number | 720-VJ0603D680FXPAJTR-ND - Tape & Reel (TR) 720-VJ0603D680FXPAJCT-ND - Cut Tape (CT) 720-VJ0603D680FXPAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D680FXPAJ |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.35000 | $7.35 |
10 | $4.68100 | $46.81 |
50 | $3.62380 | $181.19 |
100 | $3.29860 | $329.86 |
500 | $2.74870 | $1,374.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.57871 | $2,578.71 |
2,000 | $2.43886 | $4,877.72 |
3,000 | $2.36882 | $7,106.46 |
5,000 | $2.29119 | $11,455.95 |
7,000 | $2.24579 | $15,720.53 |
10,000 | $2.20213 | $22,021.30 |
12,000 | $2.18144 | $26,177.28 |
24,000 | $2.11177 | $50,682.48 |
25,000 | $2.10808 | $52,702.00 |