
VJ0603D471KXXAJ | |
---|---|
DigiKey Part Number | 720-1335-2-ND - Tape & Reel (TR) 720-1335-1-ND - Cut Tape (CT) 720-1335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D471KXXAJ |
Description | CAP CER 470PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D471KXXAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.76500 | $17.65 |
50 | $1.29560 | $64.78 |
100 | $1.15360 | $115.36 |
500 | $0.92850 | $464.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.83834 | $838.34 |
2,000 | $0.69474 | $1,389.48 |
3,000 | $0.68652 | $2,059.56 |
5,000 | $0.67780 | $3,389.00 |
7,000 | $0.65803 | $4,606.21 |
10,000 | $0.63841 | $6,384.10 |
12,000 | $0.62869 | $7,544.28 |
24,000 | $0.62458 | $14,989.92 |
25,000 | $0.61588 | $15,397.00 |