
VJ0603D331KXAAJ | |
---|---|
DigiKey Part Number | 720-1333-2-ND - Tape & Reel (TR) 720-1333-1-ND - Cut Tape (CT) 720-1333-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D331KXAAJ |
Description | CAP CER 330PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D331KXAAJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.76500 | $17.65 |
50 | $1.29560 | $64.78 |
100 | $1.15360 | $115.36 |
500 | $0.91274 | $456.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.66731 | $667.31 |
2,000 | $0.61669 | $1,233.38 |
3,000 | $0.60017 | $1,800.51 |
5,000 | $0.58329 | $2,916.45 |
7,000 | $0.57238 | $4,006.66 |
10,000 | $0.56155 | $5,615.50 |
12,000 | $0.56046 | $6,725.52 |
24,000 | $0.53931 | $12,943.44 |
25,000 | $0.53794 | $13,448.50 |