VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D200JXPAJ

DigiKey Part Number
720-1307-2-ND - Tape & Reel (TR)
720-1307-1-ND - Cut Tape (CT)
720-1307-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D200JXPAJ
Description
CAP CER 20PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D200JXPAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,211
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.87000$2.87
10$1.72400$17.24
50$1.27100$63.55
100$1.12980$112.98
500$0.89302$446.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.81987$819.87
2,000$0.72072$1,441.44
3,000$0.71239$2,137.17
5,000$0.69637$3,481.85
7,000$0.66659$4,666.13
10,000$0.62987$6,298.70
12,000$0.62443$7,493.16
24,000$0.61941$14,865.84
25,000$0.61587$15,396.75
Manufacturers Standard Package