
VJ0603D180JXPAJ | |
|---|---|
DigiKey Part Number | 720-1302-2-ND - Tape & Reel (TR) 720-1302-1-ND - Cut Tape (CT) 720-1302-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603D180JXPAJ |
Description | CAP CER 18PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603D180JXPAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $1.62400 | $16.24 |
| 50 | $1.18960 | $59.48 |
| 100 | $1.05650 | $105.65 |
| 500 | $0.83266 | $416.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.76347 | $763.47 |
| 2,000 | $0.70661 | $1,413.22 |
| 3,000 | $0.67816 | $2,034.48 |
| 5,000 | $0.64664 | $3,233.20 |
| 7,000 | $0.62822 | $4,397.54 |
| 10,000 | $0.60040 | $6,004.00 |
| 12,000 | $0.59078 | $7,089.36 |
| 24,000 | $0.57383 | $13,771.92 |
| 25,000 | $0.57233 | $14,308.25 |


