VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D150FXPAJ

DigiKey Part Number
720-VJ0603D150FXPAJTR-ND - Tape & Reel (TR)
720-VJ0603D150FXPAJCT-ND - Cut Tape (CT)
720-VJ0603D150FXPAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D150FXPAJ
Description
CAP CER 15PF 250V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±1% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D150FXPAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,984
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.94000$6.94
10$4.38700$43.87
50$3.38680$169.34
100$3.07810$307.81
500$2.55658$1,278.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.39548$2,395.48
2,000$2.26290$4,525.80
3,000$2.19651$6,589.53
5,000$2.12291$10,614.55
7,000$2.07990$14,559.30
10,000$2.03852$20,385.20
12,000$2.01890$24,226.80
24,000$1.95284$46,868.16
25,000$1.94935$48,733.75
Manufacturers Standard Package