VJ Series, HIFREQ 0603 94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603D150FXBAJ

DigiKey Part Number
720-VJ0603D150FXBAJTR-ND - Tape & Reel (TR)
720-VJ0603D150FXBAJCT-ND - Cut Tape (CT)
720-VJ0603D150FXBAJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603D150FXBAJ
Description
CAP CER 15PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603D150FXBAJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,911
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$3.16100$31.61
50$2.39920$119.96
100$2.16440$216.44
500$1.76718$883.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.64458$1,644.58
2,000$1.54367$3,087.34
3,000$1.49314$4,479.42
5,000$1.43715$7,185.75
7,000$1.40442$9,830.94
10,000$1.36156$13,615.60
12,000$1.35803$16,296.36
24,000$1.30780$31,387.20
25,000$1.30514$32,628.50
Manufacturers Standard Package