
VJ0603A820JXACW1BC | |
|---|---|
DigiKey Part Number | BC1235TR-ND - Tape & Reel (TR) BC1235CT-ND - Cut Tape (CT) BC1235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A820JXACW1BC |
Description | CAP CER 82PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A820JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C820J5GACTU | KEMET | 99,290 | 399-C0603C820J5GACTUCT-ND | $0.82000 | Direct |
| C1608NP01H820J080AA | TDK | 1,725 | 445-14092-1-ND | $0.99000 | Direct |
| CC0603JRNPO9BN820 | YAGEO | 67,283 | 311-1068-1-ND | $0.82000 | Direct |
| GRM1885C1H820JA01D | Murata Electronics | 72,770 | 490-1425-1-ND | $0.99000 | Direct |
| C0603C820F5GACTU | KEMET | 8,496 | 399-C0603C820F5GACTUCT-ND | $7.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 50 | $0.25480 | $12.74 |
| 100 | $0.21870 | $21.87 |
| 500 | $0.15818 | $79.09 |
| 1,000 | $0.13968 | $139.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11212 | $448.48 |
| 8,000 | $0.10191 | $815.28 |
| 12,000 | $0.09680 | $1,161.60 |
| 20,000 | $0.09114 | $1,822.80 |
| 28,000 | $0.08784 | $2,459.52 |
| 40,000 | $0.08466 | $3,386.40 |

