

C1608NP01H820J080AA | |
|---|---|
DigiKey Part Number | 445-14092-2-ND - Tape & Reel (TR) 445-14092-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP01H820J080AA |
Description | CAP CER 82PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H820J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55900 | $5.59 |
| 50 | $0.38640 | $19.32 |
| 100 | $0.33460 | $33.46 |
| 500 | $0.24796 | $123.98 |
| 1,000 | $0.22132 | $221.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.17200 | $688.00 |

