
VJ0603A681JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A681JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A681JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A681JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A681JXACW1BC |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A681JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.72600 | $7.26 |
| 50 | $0.51080 | $25.54 |
| 100 | $0.44460 | $44.46 |
| 500 | $0.33516 | $167.58 |
| 1,000 | $0.27853 | $278.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25077 | $1,003.08 |
| 8,000 | $0.21772 | $1,741.76 |
| 12,000 | $0.18660 | $2,239.20 |
| 20,000 | $0.18542 | $3,708.40 |
| 28,000 | $0.15495 | $4,338.60 |

