
VJ0603A681FXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A681FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A681FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A681FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A681FXACW1BC |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A681FXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.69000 | $2.69 |
| 10 | $1.59900 | $15.99 |
| 50 | $1.17160 | $58.58 |
| 100 | $1.04020 | $104.02 |
| 500 | $0.83870 | $419.35 |
| 1,000 | $0.77922 | $779.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.58978 | $2,359.12 |
| 8,000 | $0.56784 | $4,542.72 |
| 12,000 | $0.55264 | $6,631.68 |
| 20,000 | $0.54985 | $10,997.00 |
| 28,000 | $0.53554 | $14,995.12 |
| 40,000 | $0.53392 | $21,356.80 |
| 48,000 | $0.53315 | $25,591.20 |
| 96,000 | $0.52150 | $50,064.00 |
| 100,000 | $0.52050 | $52,050.00 |

