
VJ0603A680FXACW1BC | |
|---|---|
DigiKey Part Number | 720-1669-2-ND - Tape & Reel (TR) 720-1669-1-ND - Cut Tape (CT) 720-1669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A680FXACW1BC |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A680FXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15ACG1H680FT | KYOCERA AVX | 13,966 | 478-KGM15ACG1H680FTCT-ND | $1.32000 | Direct |
| CC0603FRNPO0BN680 | YAGEO | 23,954 | 311-3883-1-ND | $1.40000 | Upgrade |
| KGM15ACG2A680FT | KYOCERA AVX | 243 | 478-KGM15ACG2A680FTCT-ND | $3.45000 | Upgrade |
| 0603N680F500CT | Walsin Technology Corporation | 2,953 | 1292-1541-1-ND | $0.82000 | Parametric Equivalent |
| AC0603FRNPO9BN680 | YAGEO | 7,760 | 13-AC0603FRNPO9BN680CT-ND | $3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.06100 | $10.61 |
| 50 | $0.75960 | $37.98 |
| 100 | $0.66680 | $66.68 |
| 500 | $0.51170 | $255.85 |
| 1,000 | $0.46377 | $463.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39206 | $1,568.24 |
| 8,000 | $0.36547 | $2,923.76 |
| 12,000 | $0.35214 | $4,225.68 |
| 20,000 | $0.33739 | $6,747.80 |
| 28,000 | $0.32876 | $9,205.28 |
| 40,000 | $0.32046 | $12,818.40 |

