
0603N680F500CT | |
---|---|
DigiKey Part Number | 1292-1541-2-ND - Tape & Reel (TR) 1292-1541-1-ND - Cut Tape (CT) 1292-1541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N680F500CT |
Description | CAP CER 68PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N680F500CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.34500 | $3.45 |
50 | $0.23320 | $11.66 |
100 | $0.20030 | $20.03 |
500 | $0.14484 | $72.42 |
1,000 | $0.12776 | $127.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09880 | $395.20 |
8,000 | $0.08887 | $710.96 |
12,000 | $0.08395 | $1,007.40 |
20,000 | $0.08304 | $1,660.80 |
28,000 | $0.07864 | $2,201.92 |
40,000 | $0.07707 | $3,082.80 |
48,000 | $0.07568 | $3,632.64 |
96,000 | $0.07101 | $6,816.96 |
100,000 | $0.07077 | $7,077.00 |