
VJ0603A5R6BXJPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A5R6BXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A5R6BXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A5R6BXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A5R6BXJPW1BC |
Description | CAP CER 5.6PF 16V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A5R6BXJPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.96400 | $9.64 |
50 | $0.69100 | $34.55 |
100 | $0.60610 | $60.61 |
500 | $0.46400 | $232.00 |
1,000 | $0.42021 | $420.21 |
2,500 | $0.37404 | $935.10 |
5,000 | $0.34625 | $1,731.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.31194 | $4,679.10 |
30,000 | $0.29516 | $8,854.80 |
45,000 | $0.28675 | $12,903.75 |
75,000 | $0.27744 | $20,808.00 |
105,000 | $0.27199 | $28,558.95 |
150,000 | $0.26675 | $40,012.50 |
180,000 | $0.26427 | $47,568.60 |