
VJ0603A5R6BXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A5R6BXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A5R6BXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A5R6BXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A5R6BXACW1BC |
Description | CAP CER 5.6PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A5R6BXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.97100 | $9.71 |
50 | $0.69640 | $34.82 |
100 | $0.61080 | $61.08 |
500 | $0.46758 | $233.79 |
1,000 | $0.42345 | $423.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.28302 | $1,132.08 |
8,000 | $0.26297 | $2,103.76 |
12,000 | $0.25300 | $3,036.00 |
20,000 | $0.25149 | $5,029.80 |
28,000 | $0.24204 | $6,777.12 |
40,000 | $0.24117 | $9,646.80 |
48,000 | $0.24075 | $11,556.00 |
96,000 | $0.23931 | $22,973.76 |