Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A561FXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0603A561FXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A561FXBPW1BC |
Description | CAP CER 560PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A561FXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A561FXBCW1BC | Vishay Vitramon | 0 | VJ0603A561FXBCW1BC-ND | $2.02165 | Parametric Equivalent |
| 0603N561F101CT | Walsin Technology Corporation | 0 | 1292-0603N561F101CTTR-ND | $0.23762 | Parametric Equivalent |
| AC0603FRNPO0BN561 | YAGEO | 0 | 13-AC0603FRNPO0BN561CT-ND | $1.40000 | Parametric Equivalent |
| CC0603FRNPO0BN561 | YAGEO | 2,767 | 13-CC0603FRNPO0BN561CT-ND | $1.48000 | Parametric Equivalent |
| GCM1885C2A561FA16D | Murata Electronics | 27,541 | 490-GCM1885C2A561FA16DCT-ND | $1.23000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $1.87069 | $28,060.35 |








