



GCM1885C2A561FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A561FA16DTR-ND - Tape & Reel (TR) 490-GCM1885C2A561FA16DCT-ND - Cut Tape (CT) 490-GCM1885C2A561FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A561FA16D |
Description | CAP CER 560PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A561FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.70700 | $7.07 |
| 50 | $0.49660 | $24.83 |
| 100 | $0.43250 | $43.25 |
| 500 | $0.32392 | $161.96 |
| 1,000 | $0.29071 | $290.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23411 | $936.44 |
| 8,000 | $0.21618 | $1,729.44 |
| 12,000 | $0.20722 | $2,486.64 |
| 20,000 | $0.19728 | $3,945.60 |
| 28,000 | $0.19147 | $5,361.16 |
| 40,000 | $0.18589 | $7,435.60 |

