
VJ0603A561FXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A561FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A561FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A561FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A561FXACW1BC |
Description | CAP CER 560PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A561FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.60100 | $16.01 |
50 | $1.17300 | $58.65 |
100 | $1.04150 | $104.15 |
500 | $0.82000 | $410.00 |
1,000 | $0.75163 | $751.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63336 | $2,533.44 |
8,000 | $0.56857 | $4,548.56 |
12,000 | $0.55335 | $6,640.20 |
20,000 | $0.55056 | $11,011.20 |
28,000 | $0.53623 | $15,014.44 |
40,000 | $0.53461 | $21,384.40 |
48,000 | $0.53383 | $25,623.84 |
96,000 | $0.52218 | $50,129.28 |
100,000 | $0.52117 | $52,117.00 |