
VJ0603A470FXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0603A470FXAACTR-ND - Tape & Reel (TR) 720-VJ0603A470FXAACCT-ND - Cut Tape (CT) 720-VJ0603A470FXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A470FXAAC |
Description | CAP CER 47PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A470FXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.038" (0.97mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.06000 | $9.06 |
| 10 | $5.40900 | $54.09 |
| 50 | $4.30280 | $215.14 |
| 100 | $3.85650 | $385.65 |
| 500 | $3.54698 | $1,773.49 |
| 1,000 | $3.34221 | $3,342.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.03490 | $12,139.60 |
| 8,000 | $2.90493 | $23,239.44 |
| 12,000 | $2.86341 | $34,360.92 |
| 20,000 | $2.79996 | $55,999.20 |
| 28,000 | $2.76284 | $77,359.52 |

