
VJ0603A3R9BXACW1BC | |
|---|---|
DigiKey Part Number  | 720-VJ0603A3R9BXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A3R9BXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A3R9BXACW1BCDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | VJ0603A3R9BXACW1BC  | 
Description  | CAP CER 3.9PF 50V C0G/NP0 0603  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | VJ0603A3R9BXACW1BC Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.1pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0603 (1608 Metric)  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.034" (0.87mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.31000 | $1.31 | 
| 10 | $0.74200 | $7.42 | 
| 50 | $0.52540 | $26.27 | 
| 100 | $0.45850 | $45.85 | 
| 500 | $0.34592 | $172.96 | 
| 1,000 | $0.31125 | $311.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.24290 | $971.60 | 
| 8,000 | $0.18140 | $1,451.20 | 
| 12,000 | $0.16946 | $2,033.52 | 
| 20,000 | $0.16494 | $3,298.80 | 
| 28,000 | $0.13792 | $3,861.76 | 
| 40,000 | $0.13737 | $5,494.80 | 
| 48,000 | $0.13710 | $6,580.80 | 
| 96,000 | $0.13618 | $13,073.28 | 
| 100,000 | $0.13613 | $13,613.00 | 

