VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A3R3BXJCW1BC

DigiKey Part Number
720-VJ0603A3R3BXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A3R3BXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0603A3R3BXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A3R3BXJCW1BC
Description
CAP CER 3.3PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 pF ±0.1pF 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A3R3BXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,856
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.78400$7.84
50$0.55720$27.86
100$0.48610$48.61
500$0.36760$183.80
1,000$0.33117$331.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.23758$950.32
8,000$0.22660$1,812.80
12,000$0.21683$2,601.96
20,000$0.21550$4,310.00
28,000$0.20621$5,773.88
40,000$0.20544$8,217.60
48,000$0.20508$9,843.84
96,000$0.20381$19,565.76
100,000$0.20374$20,374.00
Manufacturers Standard Package