
VJ0603A391GXAPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A391GXAPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A391GXAPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A391GXAPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A391GXAPW1BC |
Description | CAP CER 390PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A391GXAPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78800 | $7.88 |
50 | $0.56000 | $28.00 |
100 | $0.48860 | $48.86 |
500 | $0.33764 | $168.82 |
1,000 | $0.31571 | $315.71 |
2,500 | $0.29313 | $732.83 |
5,000 | $0.26835 | $1,341.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.23452 | $3,517.80 |
30,000 | $0.22854 | $6,856.20 |
45,000 | $0.22152 | $9,968.40 |
75,000 | $0.21375 | $16,031.25 |
105,000 | $0.21339 | $22,405.95 |
150,000 | $0.20484 | $30,726.00 |
180,000 | $0.20277 | $36,498.60 |
360,000 | $0.19580 | $70,488.00 |
375,000 | $0.19543 | $73,286.25 |