VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A332JXJCW1BC

DigiKey Part Number
720-VJ0603A332JXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A332JXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0603A332JXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A332JXJCW1BC
Description
CAP CER 3300PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 16V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A332JXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,631
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.45000$2.45
10$1.43800$14.38
50$1.04880$52.44
100$0.92960$92.96
500$0.72720$363.60
1,000$0.66496$664.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.53907$2,156.28
8,000$0.50892$4,071.36
12,000$0.49389$5,926.68
20,000$0.49135$9,827.00
28,000$0.47715$13,360.20
40,000$0.47567$19,026.80
48,000$0.47320$22,713.60
96,000$0.45595$43,771.20
100,000$0.45503$45,503.00
Manufacturers Standard Package