
VJ0603A330JXBCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A330JXBCW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A330JXBCW1BCCT-ND - Cut Tape (CT) 720-VJ0603A330JXBCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A330JXBCW1BC |
Description | CAP CER 33PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A330JXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A330JXBAC | Vishay Vitramon | 22,340 | 720-VJ0603A330JXBACCT-ND | $2.38000 | Upgrade |
| KGM15ACG2A330JT | KYOCERA AVX | 7,679 | 478-KGM15ACG2A330JTCT-ND | $1.07000 | Direct |
| 0603N330J101CT | Walsin Technology Corporation | 23,304 | 1292-1518-1-ND | $0.82000 | Parametric Equivalent |
| 885012006076 | Würth Elektronik | 58 | 732-12039-1-ND | $0.82000 | Parametric Equivalent |
| AC0603JRNPO0BN330 | YAGEO | 870 | 13-AC0603JRNPO0BN330CT-ND | $1.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.49300 | $4.93 |
| 50 | $0.33880 | $16.94 |
| 100 | $0.29270 | $29.27 |
| 500 | $0.21524 | $107.62 |
| 1,000 | $0.19140 | $191.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15576 | $623.04 |
| 8,000 | $0.14255 | $1,140.40 |
| 12,000 | $0.13594 | $1,631.28 |
| 20,000 | $0.12863 | $2,572.60 |
| 28,000 | $0.12436 | $3,482.08 |
| 40,000 | $0.12025 | $4,810.00 |

