
VJ0603A330JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1598-2-ND - Tape & Reel (TR) 720-1598-1-ND - Cut Tape (CT) 720-1598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A330JXACW1BC |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A330JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C330J5GAC7411 | KEMET | 16,888 | 399-C0603C330J5GAC7411CT-ND | $1.07000 | Direct |
| C1608NP01H330J080AA | TDK | 9,519 | 445-14074-1-ND | $1.40000 | Direct |
| CC0603JRNPO9BN330 | YAGEO | 189,003 | 311-1064-1-ND | $0.82000 | Direct |
| CL10C330JB8NNNC | Samsung Electro-Mechanics | 1,984,400 | 1276-1070-1-ND | $0.82000 | Direct |
| GRM1885C1H330JA01D | Murata Electronics | 1,223,822 | 490-1415-1-ND | $0.99000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.27960 | $13.98 |
| 100 | $0.24010 | $24.01 |
| 500 | $0.17496 | $87.48 |
| 1,000 | $0.15481 | $154.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12480 | $499.20 |
| 8,000 | $0.11368 | $909.44 |
| 12,000 | $0.10813 | $1,297.56 |
| 20,000 | $0.10197 | $2,039.40 |
| 28,000 | $0.09838 | $2,754.64 |
| 40,000 | $0.09492 | $3,796.80 |

