
VJ0603A330FXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603A330FXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A330FXACW1BCCT-ND - Cut Tape (CT) 720-VJ0603A330FXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A330FXACW1BC |
Description | CAP CER 33PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A330FXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73100 | $7.31 |
50 | $0.51560 | $25.78 |
100 | $0.44910 | $44.91 |
500 | $0.33812 | $169.06 |
1,000 | $0.30414 | $304.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.28328 | $1,133.12 |
8,000 | $0.23352 | $1,868.16 |
12,000 | $0.22407 | $2,688.84 |
20,000 | $0.21361 | $4,272.20 |
28,000 | $0.19872 | $5,564.16 |
40,000 | $0.19798 | $7,919.20 |
48,000 | $0.19763 | $9,486.24 |
96,000 | $0.18944 | $18,186.24 |
100,000 | $0.18894 | $18,894.00 |