VJ0603A2R2BXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.10639
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.06544
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.37340
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.97208
Datasheet

Direct


KYOCERA AVX
In Stock: 903
Unit Price: $4.28000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.06635
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.22000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,636
Unit Price: $3.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80628
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 3,210
Unit Price: $1.23000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.20974
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,874
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.75159
Datasheet
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A2R2BXBPW1BC

DigiKey Part Number
VJ0603A2R2BXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A2R2BXBPW1BC
Description
CAP CER 2.2PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A2R2BXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±0.1pF
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A2R2BXBACVishay Vitramon0VJ0603A2R2BXBAC-ND$4.10639Upgrade
VJ0603A2R2BXBAPVishay Vitramon0VJ0603A2R2BXBAP-ND$4.06544Upgrade
VJ0603A2R2BXBCW1BCVishay Vitramon0VJ0603A2R2BXBCW1BC-ND$0.37340Parametric Equivalent
KGM15ACG2A2R2BMKYOCERA AVX0478-KGM15ACG2A2R2BMTR-ND$0.97208Direct
KGM15ACG2A2R2BTKYOCERA AVX903478-KGM15ACG2A2R2BTCT-ND$4.28000Direct
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.32899$4,934.85
Manufacturers Standard Package