VJ0603A1R5DXAAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.42962
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.37490
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.42962
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.37490
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.81489
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.78268
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,704
Unit Price: $6.57000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.78268
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.82001
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.80350
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.80350
Datasheet
VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A1R5DXAAC

DigiKey Part Number
VJ0603A1R5DXAAC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A1R5DXAAC
Description
CAP CER 1.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A1R5DXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.038" (0.97mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.82001$6,560.08