VJ0603G105KXXCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A1R5BXACW1BC

DigiKey Part Number
720-VJ0603A1R5BXACW1BCTR-ND - Tape & Reel (TR)
720-VJ0603A1R5BXACW1BCCT-ND - Cut Tape (CT)
720-VJ0603A1R5BXACW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0603A1R5BXACW1BC
Description
CAP CER 1.5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A1R5BXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,820
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.60400$6.04
50$0.42420$21.21
100$0.36790$36.79
500$0.27446$137.23
1,000$0.24565$245.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.16792$671.68
8,000$0.14887$1,190.96
12,000$0.13942$1,673.04
20,000$0.13848$2,769.60
28,000$0.12940$3,623.20
40,000$0.12887$5,154.80
48,000$0.12862$6,173.76
96,000$0.12774$12,263.04
100,000$0.12769$12,769.00
Manufacturers Standard Package