Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Direct
Parametric Equivalent

VJ0603A151FXXPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0603A151FXXPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603A151FXXPW1BCCT-ND - Cut Tape (CT) 720-VJ0603A151FXXPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603A151FXXPW1BC |
Description | CAP CER 150PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A151FXXPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $1.29700 | $12.97 |
| 50 | $0.93980 | $46.99 |
| 100 | $0.83050 | $83.05 |
| 500 | $0.64616 | $323.08 |
| 1,000 | $0.58937 | $589.37 |
| 2,500 | $0.52946 | $1,323.65 |
| 5,000 | $0.49338 | $2,466.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.44885 | $6,732.75 |
| 30,000 | $0.42706 | $12,811.80 |
| 45,000 | $0.41614 | $18,726.30 |
| 75,000 | $0.40404 | $30,303.00 |
| 105,000 | $0.39697 | $41,681.85 |
| 150,000 | $0.39016 | $58,524.00 |
| 180,000 | $0.38694 | $69,649.20 |




